TMDC 60-7218H | TRACO POWER

60 Watt DC/DC module, industrial, 2:1 input, harshindustrial EMC capab., 3000 VAC, 4.41" x 2.68"

Order No.: 35C1599
EAN: 7613441058122
MPN:
TMDC 60-7218H
Series: TMDC 60H
TRACO POWER
TMDC 60-7218H TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
102.9826 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
102.98 € *
Price list
Quantity
Price per unit*
1 pcs.
102.9826 €
5 pcs.
92.6891 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMDC 60-7218H, TRACO POWER

The TMDC 60H complements Traco Power’s successful TMDC line of Industrial DC/DC off-board modules. All models provides a high 2:1 input voltage range from 80-160 VDC and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. Internal filters limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035). The modules comes in fully encapsulated plastic packages and feature a high temperature range from -40° up to 75°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provides an ideal solution for many harsh industrial and 110 VDC battery applications in need of a reinforced isolation to provides a safe SELV output.

Features

  • Fully encapsulated chassis mount modules
  • Protection against overload
  • Undervoltage and short circuit
  • DC-OK (LED) and Remote On/Off function
Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 1250 mA
Width 67.8 mm
Input voltage AC 80-160 VDC
Height 38 mm
Isolation voltage 3 kV
Length 112 mm
Power 60 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes