TME 0503S | TRACO POWER
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 3.3 VDC, 72 % efficiency, TME 0503S
Unit Price (€ / pc.)
8.1753 € *
Available: 4 pcs.
Leadtime: 14 Weeks **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TME 0503S
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP-package, which requires only 0.7 cm² of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
Technical specifications
Number of outputs | 1 | |
Output current | 260 mA | |
Output voltage DC | 3,3 VDC | |
Input voltage AC | 4,5-5,5 VDC | |
Power | 1 W | |
efficiency | 72 % | |
Design | SIP4 | |
Isolation voltage | 1 kV | |
Length | 11.5 mm | |
Width | 6.1 mm | |
Height | 10.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |