TME 0512S | TRACO POWER

DC converter, 4.5-5.5 VDC, 1 W, 1 output, 12 VDC, 77 % efficiency, TME 0512S

Order No.: 26K1704
MPN:
TME 0512S
Series: TME
TME 0512S TRACO POWER DC/DC Converters Image 1
TME 0512S TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-06-06
Leadtime: 14 Weeks **
Total Price:
59.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.9857 €

DC/DC Converter, TME 0512S, TRACO POWER

The TME 0512S is a sub-miniature, isolated DC/DC-converter in a SIP-package, which requires only 0.7 cm² of board space. It provides a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.

Technical specifications
Number of outputs 1
Output current 84 mA
Output voltage DC 12 VDC
Input voltage AC 4,5-5,5 VDC
Power 1 W
efficiency 77 %
Design SIP4
Isolation voltage 1 kV
Length 11.5 mm
Width 6.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei