TME 1215S | TRACO POWER
DC converter, 10.8-13.2 VDC, 1 W, 1 output, 15 VDC, 80 % efficiency, TME 1215S
DC converters, type Traco TME.
Miniature 1.0 W version in SiL package, standard pin-out, high efficiency and 100 % burn-in (8.0 h); Open-circuit input current/100 %: 30 mA/260 mA at 5.0 VDC, 13 mA/110 mA at 12 VDC, 7.0 mA/55 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 150 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. Test voltage: 1000 VDC. Insulation resistance: min. 1000 Mohm. Switching frequency: 90 kHz.
Technical attributes (type, input voltage range (±10 %), output voltage/current, efficiency): TME 1215S, 12 VDC, 15 VDC/65 mA, 80 %
Number of outputs | 1 | |
Output current | 67 mA | |
Output voltage DC | 15 VDC | |
Input voltage AC | 10,8-13,2 VDC | |
Power | 1 W | |
efficiency | 80 % | |
Design | SIP4 | |
Isolation voltage | 1 kV | |
Length | 11.5 mm | |
Width | 7.1 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |