TME 2412S | TRACO POWER

DC converter, 21.6-26.4 VDC, 1 W, 1 output, 12 VDC, 79 % efficiency, TME 2412S

Order No.: 26K1720
EAN: 4099891297862
MPN:
TME 2412S
Series: TME
TME 2412S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 23 pcs.
Leadtime: 14 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TME.

Miniature 1.0 W version in SiL package, standard pin-out, high efficiency and 100 % burn-in (8.0 h); Open-circuit input current/100 %: 30 mA/260 mA at 5.0 VDC, 13 mA/110 mA at 12 VDC, 7.0 mA/55 mA at 24 VDC. Adjustment tolerance: ±3.0 %. Control error on input/load fluctuation: ±1.2/10 %. Residual ripple: 150 mVpp. Temperature coefficient: ±0.02 %/°C. Operating temperatures: –40 to +85 °C. Test voltage: 1000 VDC. Insulation resistance: min. 1000 Mohm. Switching frequency: 90 kHz.

Technical attributes (type, input voltage range (±10 %), output voltage/current, efficiency): TME 2412S, 24 VDC, 12 VDC/80 mA, 79 %

Technical specifications
Number of outputs 1
Output current 84 mA
Output voltage DC 12 VDC
Input voltage AC 21,6-26,4 VDC
Power 1 W
efficiency 79 %
Design SIP4
Isolation voltage 1 kV
Length 11.5 mm
Width 6.1 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei