TMR 0512 | TRACO POWER

DC converter, 4.5-9 VDC, 2 W, 1 output, 12 VDC, 81 % efficiency, TMR 0512

Order No.: 32C2293
EAN: 4099891314712
MPN:
TMR 0512
Series: TMR
TMR 0512 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 0512

The TMR-2 series is a family of isolated 2W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output current 165 mA
Output voltage DC 12 VDC
Input voltage AC 4,5-9 VDC
Power 2 W
efficiency 81 %
Design SIP8
Isolation voltage 1.5 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei