TMR 0523 | TRACO POWER

DC converter, 4.5-9 VDC, 2 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 0523

Order No.: 26K2740
EAN: 4099891299705
MPN:
TMR 0523
Series: TMR
TMR 0523 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR.

2.0 W converter in SIL package; Features: 2 : 1 extended-range inputs, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: >1000 Mohm. MTBF: 2.3 million h at +25 °C.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 0523, 4.5 - 9.0 VDC, 2 x OUT ±15 VDC/±65 mA, 71 %

Technical specifications
Number of outputs 2
Output current 67 mA
Output voltage DC ±15 VDC
Input voltage AC 4,5-9 VDC
Power 2 W
efficiency 81 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei