TMR 1-2413SM | TRACO POWER
DC/DC converter, 18-36 VDC, 1 W, 1 output, 15 VDC, 80 % efficiency, TMR 1-2413SM
DC/DC converters, Traco TMR 1-2413SM
The TMR 1SM serie relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control (SMD-Version) and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 15 VDC | |
Ausgangsstrom | 67 mA | |
Bauform | SMD | |
Breite | 13.7 mm | |
Eingangsspannungsbereich | 18-36 VDC | |
Höhe | 8.7 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 18.9 mm | |
Leistung | 1 W | |
Wirkungsgrad | 80 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |