TMR 1-2415 | TRACO POWER

DC converter, 18-36 VDC, 1 W, 1 output, 24 VDC, 77 % efficiency, TMR 1-2415

Order No.: 34C830
EAN: 4099891338688
MPN:
TMR 1-2415
Series: TMR 1
TMR 1-2415 TRACO POWER DC/DC Converters Image 1
TMR 1-2415 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 1.

1.0 W converter, SIL package; Features: 2 : 1 extended-range input, sustained short circuit-proof, regulated outputs, external On/Off, no minimum burden required. Output voltage tolerance: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 2.8 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TMR 1-2415, 1 x OUT, 24 VDC, 42 mA, 77 %

Technical specifications
Number of outputs 1
Output current 42 mA
Output voltage DC 24 VDC
Input voltage AC 18-36 VDC
Power 1 W
efficiency 77 %
Design SIP6
Isolation voltage 1.5 kV
Length 17 mm
Width 7.6 mm
Height 11 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei