TMR 1-2422 | TRACO POWER

DC converter, 18-36 VDC, 1 W, 2 outputs, ±12 VDC, 80 % efficiency, TMR 1-2422

Order No.: 34C832
EAN: 4099891338695
MPN:
TMR 1-2422
Series: TMR 1
TMR 1-2422 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 1.

1.0 W converter, SIL package; Features: 2 : 1 extended-range input, sustained short circuit-proof, regulated outputs, external On/Off, no minimum burden required. Output voltage tolerance: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 2.8 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TMR 1-2422, 2 x OUT, ±12 VDC, ±42 mA, 80 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 42 mA
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 18-36 VDC
Leistung 1 W
Wirkungsgrad 80 %
Bauform SIP6
Isolationsspannung 1.5 kV
Länge 17 mm
Breite 7.62 mm
Höhe 11 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei