TMR 1-2422SM | TRACO POWER
DC converter, 18-36 VDC, 1 W, 2 outputs, ±12 VDC, 82 % efficiency, TMR 1-2422SM
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMR 1-2422SM
The TMR 1SM serie relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control (SMD-Version) and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 42 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 82 % | |
Bauform | SMD | |
Isolationsspannung | 1.5 kV | |
Länge | 18.9 mm | |
Breite | 13.7 mm | |
Höhe | 8.7 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |