TMR 1-2423SM | TRACO POWER

DC/DC converter, 18-36 VDC, 1 W, 2 outputs, ±15 VDC, 82 % efficiency, TMR 1-2423SM

Order No.: 32C2286
EAN: 4099891314644
MPN:
TMR 1-2423SM
Series: TMR 1SM
TRACO POWER
TMR 1-2423SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 1-2423SM

The TMR 1SM serie relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control (SMD-Version) and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 33 mA
Bauform SMD
Breite 13.7 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 8.7 mm
Isolationsspannung 1.5 kV
Länge 18.9 mm
Leistung 1 W
Wirkungsgrad 82 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei