TMR 1-4812 | TRACO POWER
DC converter, 36-75 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, TMR 1-4812
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMR 1.
1.0 W converter, SIL package; Features: 2 : 1 extended-range input, sustained short circuit-proof, regulated outputs, external On/Off, no minimum burden required. Output voltage tolerance: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 2.8 million h at +25 °C.
Input voltage range from 36 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TMR 1-4812, 1 x OUT, 12 VDC, 83 mA, 78 %
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 83 mA | |
Ausgangsspannungsbereich | 12 VDC | |
Eingangsspannungsbereich | 36-75 VDC | |
Leistung | 1 W | |
Wirkungsgrad | 78 % | |
Bauform | SIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 17 mm | |
Breite | 7.6 mm | |
Höhe | 11 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |