TMR 12-1211WI | TRACO POWER
DC converter, 4.5-18 VDC, 12 W, 1 output, 5.1 VDC, 89 % efficiency, TMR 12-1211WI
DC/DC Converter, TMR 12-1211WI, TRACO POWER
The TMR 12WI is a family of isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. This product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency of up to 90% allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions (see recommended PCB layout). Further features include remote On/Off control, continuous short circuit protection and an I/O isolation voltage of 1600 VDC. The very compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- High efficiency (up to 90%) for low thermal loss
- Fully regulated outputs
- Remote On/Off control
- Indefinite short circuit protection
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 2400 mA | |
Ausgangsspannungsbereich | 5,1 VDC | |
Eingangsspannungsbereich | 4,5-18 VDC | |
Leistung | 12 W | |
Wirkungsgrad | 89 % | |
Bauform | SIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 22 mm | |
Breite | 9.6 mm | |
Höhe | 12 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |