TMR 12-1221WI | TRACO POWER

DC converter, 4.5-18 VDC, 12 W, 2 outputs, ±5 VDC, 86 % efficiency, TMR 12-1221WI

Order No.: 35C1613
EAN: 7613441068602
MPN:
TMR 12-1221WI
Series: TMR 12WI
TMR 12-1221WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
38.2109 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.21 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2109 €
10 pcs.
34.3910 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMR 12-1221WI, TRACO POWER

The TMR 12WI is a family of isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. This product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency of up to 90% allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions (see recommended PCB layout). Further features include remote On/Off control, continuous short circuit protection and an I/O isolation voltage of 1600 VDC. The very compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

  • High efficiency (up to 90%) for low thermal loss
  • Fully regulated outputs
  • Remote On/Off control
  • Indefinite short circuit protection
Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 1200 mA
Ausgangsspannungsbereich ±5 VDC
Eingangsspannungsbereich 4,5-18 VDC
Leistung 12 W
Wirkungsgrad 86 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 22 mm
Breite 9.6 mm
Höhe 12 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes