TMR 12-2411WI | TRACO POWER

DC converter, 9-36 VDC, 12 W, 1 output, 5.1 VDC, 89 % efficiency, TMR 12-2411WI

Order No.: 35C1617
EAN: 7613441068640
MPN:
TMR 12-2411WI
Series: TMR 12WI
TMR 12-2411WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
38.8654 € *
Available in 7 Days: 320 pcs. - if ordered today
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
10 pcs.
34.9860 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TMR 12-2411WI, TRACO POWER

The TMR 12WI is a family of isolated 12W DC/DC converter module with regulated output, featuring wide 4:1 input voltage ranges. This product offers a very high power density of 4.73W/cm³ in an ultra-compact SIP-8 metal package occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency of up to 90% allows for an extended operating temperature range of -40° to +65°C without derating under natural convection conditions (see recommended PCB layout). Further features include remote On/Off control, continuous short circuit protection and an I/O isolation voltage of 1600 VDC. The very compact dimensions of ths converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

  • High efficiency (up to 90%) for low thermal loss
  • Fully regulated outputs
  • Remote On/Off control
  • Indefinite short circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2400 mA
Output voltage DC 5.1 VDC
Input voltage AC 9-36 VDC
Power 12 W
efficiency 89 %
Design SIP8
Isolation voltage 1.6 kV
Length 22 mm
Width 9.6 mm
Height 12 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes