TMR 12-2413WI | TRACO POWER
12 Watt DC/DC converter, industrial, 4:1 input, 1600 VDC I/O-isolation, encaps. SIP-8 metal case
Unit Price (€ / pc.)
34.0221 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
10 pcs.
30.6187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 800 mA | |
Design | SIP8 | |
Width | 9.6 mm | |
Input voltage AC | 9-36 VDC | |
Height | 12 mm | |
Isolation voltage | 1.6 kV | |
Length | 22 mm | |
Power | 12 W | |
efficiency | 89 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |