TMR 1212 | TRACO POWER
DC converter, 9-18 VDC, 2 W, 1 output, 12 VDC, 83 % efficiency, TMR 1212
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMR.
2.0 W converter in SIL package; Features: 2 : 1 extended-range inputs, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: >1000 Mohm. MTBF: 2.3 million h at +25 °C.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 1212, 9.0 - 18 VDC, 1 x OUT 12 VDC/165 mA, 80 %
Technical specifications
Number of outputs | 1 | |
Output current | 165 mA | |
Output voltage DC | 12 VDC | |
Input voltage AC | 9-18 VDC | |
Power | 2 W | |
efficiency | 83 % | |
Design | SIP8 | |
Isolation voltage | 1.6 kV | |
Length | 21.8 mm | |
Width | 9.2 mm | |
Height | 11.1 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |