TMR 1222 | TRACO POWER

DC converter, 9-18 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, TMR 1222

Order No.: 26K2744
MPN:
TMR 1222
Series: TMR
TMR 1222 TRACO POWER DC/DC Converters Image 1
TMR 1222 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
177.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.7191 €

DC/DC Converter, TMR 1222, TRACO POWER

The TMR 1222 is an isolated 2W DC/DC converter module with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² of board space. An excellent efficiency allows -40° to +85°C operation temperatures.

Features

  • High efficiency
  • Excellent load and line regulation
  • Indefinite short circuit protection
  • Remote On/Off control

Applications

  • Communication equipment
  • Instrumentation
  • Industrial electronics
Technical specifications
Number of outputs 2
Output current 83 mA
Output voltage DC ±12 VDC
Input voltage AC 9-18 VDC
Power 2 W
efficiency 83 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.1 mm
Height 11.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei