TMR 2-0512E | TRACO POWER

DC converter, 4.5-9 VDC, 2 W, 1 output, 12 VDC, 75 % efficiency, TMR 2-0512E

Order No.: 26K2274
EAN: 4099891298982
MPN:
TMR 2-0512E
Series: TMR 2E
TMR 2-0512E TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 2-..E.

2.0 W converter in SIL-8 package; Features: 2 :1 input ranges, regulated output voltage, sustained short circuit-proof, external On/Off. Control error: on input fluctuation max. 0.5 %, on load fluctuation max. 0.75 %. Residual ripple; max. 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage 1000 VDC. Insulation resistance: min. 1.0 Gohm. MTBF (at +25 °C): min. 1.0 million h.

Input voltage range from 4.5 to 9.0 VDC.

Technical attributes (type, output voltage, output current, efficiency): TMR 2-0512E, 12 VDC, 167 mA, 75 %

Technical specifications
Number of outputs 1
Output current 167 mA
Output voltage DC 12 VDC
Input voltage AC 4,5-9 VDC
Power 2 W
efficiency 75 %
Design SIP8
Isolation voltage 1 kV
Length 21.8 mm
Width 9.3 mm
Height 11.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei