TMR 2-0512WISM | TRACO POWER
DC/DC converter, 4.5-12 VDC, 2 W, 1 output, 12 VDC, 84 % efficiency, TMR 2-0512WISM
DC/DC converters, Traco TMR 2-0512WISM
The TMR 2WISM Series is a set of 2 Watt SMD DC/DC converters. They operate up to 70°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950-1 certification, 1’500 VDC I/O-isolation voltage,external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 167 mA | |
Design | SMD | |
Width | 14.9 mm | |
Input voltage AC | 4.5-12 VDC | |
Height | 8.7 mm | |
Isolation voltage | 1.5 kV | |
Length | 19 mm | |
Power | 2 W | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |