TMR 2-0513WISM | TRACO POWER

DC/DC converter, 4.5-12 VDC, 2 W, 1 output, 15 VDC, 83 % efficiency, TMR 2-0513WISM

Order No.: 32C3151
EAN: 4099891320034
MPN:
TMR 2-0513WISM
Series: TMR 2WISM
TRACO POWER
TMR 2-0513WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
21.8722 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
10 pcs.
19.6707 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 2-0513WISM

The TMR 2WISM Series is a set of 2 Watt SMD DC/DC converters. They operate up to 70°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950-1 certification, 1’500 VDC I/O-isolation voltage,external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 134 mA
Design SMD
Width 14.9 mm
Input voltage AC 4.5-12 VDC
Height 8.7 mm
Isolation voltage 1.5 kV
Length 19 mm
Power 2 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead