TMR 2-1212E | TRACO POWER
DC converter, 9-18 VDC, 2 W, 1 output, 12 VDC, 80 % efficiency, TMR 2-1212E
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMR 2-..E.
2.0 W converter in SIL-8 package; Features: 2 :1 input ranges, regulated output voltage, sustained short circuit-proof, external On/Off. Control error: on input fluctuation max. 0.5 %, on load fluctuation max. 0.75 %. Residual ripple; max. 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage 1000 VDC. Insulation resistance: min. 1.0 Gohm. MTBF (at +25 °C): min. 1.0 million h.
Input voltage range from 9.0 to 18 VDC.
Technical attributes (type, output voltage, output current, efficiency): TMR 2-1212E, 12 VDC, 167 mA, 80 %
Technical specifications
Number of outputs | 1 | |
Output current | 167 mA | |
Output voltage DC | 12 VDC | |
Input voltage AC | 9-18 VDC | |
Power | 2 W | |
efficiency | 80 % | |
Design | SIP8 | |
Isolation voltage | 1 kV | |
Length | 21.8 mm | |
Width | 9.3 mm | |
Height | 11.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |