TMR 2-2411WIN | TRACO POWER
DC/DC converter, 9-36 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, TMR 2-2411WIN
DC/DC converters, Traco TMR 2-2411WIN
The TMR-2WIN series is a family of isolated 2 W DC/DC converter modules with accurately regulated output voltages and ultra-wide 4:1 input voltage ranges. They require no minimum load and are protected against overload and short circuit. An excellent efficiency along with the use of high grade components allows a compact construction in SIP-8 package; even the converters can reliably operate in an ambient temperature of –40°C to +75°C at full load and up to 90°C with 50% power derating. Typical applications for these converters are distributed power architectures in communication, instrumentation and industrial electronics, everywhere where space on the PCB is critical.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 400 mA | |
Design | SIP8 | |
Width | 11.2 mm | |
Input voltage AC | 9-36 VDC | |
Height | 9.3 mm | |
Isolation voltage | 1.5 kV | |
Length | 21.8 mm | |
Power | 2 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |