TMR 2-2413WI | TRACO POWER

DC/DC converter, 9-36 VDC, 2 W, 1 output, 15 VDC, 80 % efficiency, TMR 2-2413WI

Order No.: 26K2764
EAN: 4099891299804
MPN:
TMR 2-2413WI
Series: TMR 2WI
TRACO POWER
TMR 2-2413WI TRACO POWER DC/DC Converters Image 1
TMR 2-2413WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
18.3498 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 2WI.

2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 2-2413WI, 9.0 - 36 VDC, 1 x OUT, 15 VDC/135 mA, 80 %

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 135 mA
Design SIP9
Width 9.3 mm
Input voltage AC 9-36 VDC
Height 12.5 mm
Isolation voltage 1.5 kV
Length 26 mm
Power 2 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead