TMR 2-4810E | TRACO POWER

DC converter, 36-75 VDC, 1.7 W, 1 output, 3.3 VDC, 71 % efficiency, TMR 2-4810E

Order No.: 26K2288
EAN: 4099891299040
MPN:
TMR 2-4810E
Series: TMR 2E
TMR 2-4810E TRACO POWER DC/DC Converters Image 1
TMR 2-4810E TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 2-..E.

2.0 W converter in SIL-8 package; Features: 2 :1 input ranges, regulated output voltage, sustained short circuit-proof, external On/Off. Control error: on input fluctuation max. 0.5 %, on load fluctuation max. 0.75 %. Residual ripple; max. 50 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage 1000 VDC. Insulation resistance: min. 1.0 Gohm. MTBF (at +25 °C): min. 1.0 million h.

Input voltage range from 36 to 75 VDC.

Technical attributes (type, output voltage, output current, efficiency): TMR 2-4810E, 3.3 VDC, 500 mA, 71 %

Technical specifications
Number of outputs 1
Output current 500 mA
Output voltage DC 3,3 VDC
Input voltage AC 36-75 VDC
Power 1.7 W
efficiency 71 %
Design SIP8
Isolation voltage 1 kV
Length 21.8 mm
Width 9.3 mm
Height 11.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei