TMR 2-4812WI | TRACO POWER

DC/DC converter, 18-75 VDC, 2 W, 1 output, 12 VDC, 78 % efficiency, TMR 2-4812WI

Order No.: 26K2774
MPN:
TMR 2-4812WI
Series: TMR 2WI
TRACO POWER
TMR 2-4812WI TRACO POWER DC/DC Converters Image 1
TMR 2-4812WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.3851 €

DC/DC Converter, TMR 2-4812WI, TRACO POWER

The TMR 2-4812WI is an isolated 2W DC/DC converter module with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP-9 plastic package. An excellent efficiency -40°C to +85°C operation temperatures at full load.

Features

  • High efficiency
  • Excellent load and line regulation
  • Indefinite short circuit protection
  • Remote On/Off control

Applications

  • Battery operated equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 167 mA
Design SIP9
Width 9.3 mm
Input voltage AC 18-75 VDC
Height 12.5 mm
Isolation voltage 1.5 kV
Length 26 mm
Power 2 W
efficiency 78 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead