TMR 2-4815WISM | TRACO POWER

DC/DC converter, 18-75 VDC, 2 W, 1 output, 24 VDC, 84 % efficiency, TMR 2-4815WISM

Order No.: 32C3164
EAN: 4099891320164
MPN:
TMR 2-4815WISM
Series: TMR 2WISM
TRACO POWER
TMR 2-4815WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
22.6100 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 2-4815WISM

The TMR 2WISM Series is a set of 2 Watt SMD DC/DC converters. They operate up to 70°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950-1 certification, 1’500 VDC I/O-isolation voltage,external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 83 mA
Design SMD
Width 14.9 mm
Input voltage AC 18-75 VDC
Height 8.7 mm
Isolation voltage 1.5 kV
Length 19 mm
Power 2 W
efficiency 84 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead