TMR 2-4823WI | TRACO POWER
DC/DC converter, 18-75 VDC, 2 W, 2 outputs, ±15 VDC, 76 % efficiency, TMR 2-4823WI
DC converters, type Traco TMR 2WI.
2.0 W converter in SIL package; Features: 4 : 1 extended-range input, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: >1000 Mohm. MTBF: >1.0 million h at +25 °C.
Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 2-4823WI, 18 - 75 VDC, 2 x OUT, ±15 VDC/±65 mA, 76 %
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 65 mA | |
Design | SIP9 | |
Width | 9.3 mm | |
Input voltage AC | 18-75 VDC | |
Height | 12.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 26 mm | |
Power | 2 W | |
efficiency | 76 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |