TMR 2422 | TRACO POWER
DC converter, 18-36 VDC, 2 W, 2 outputs, ±12 VDC, 83 % efficiency, TMR 2422
Unit Price (€ / pc.)
16.6243 € *
Available: 20 pcs.
Available in 7 Days: 760 pcs. - if ordered today
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
14.9583 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, TMR 2422, TRACO POWER
The TMR 2422 is an isolated 2W DC/DC converter module with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² of board space. An excellent efficiency allows -40° to +85°C operation temperatures.
Features
- High efficiency
- Excellent load and line regulation
- Indefinite short circuit protection
- Remote On/Off control
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 83 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 83 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.1 mm | |
| Height | 11.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |