TMR 3-0521 | TRACO POWER

DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±5 VDC, 78 % efficiency, TMR 3-0521

Order No.: 32C2322
EAN: 4099891315009
MPN:
TMR 3-0521
Series: TMR 3
TMR 3-0521 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
23.06 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0622 €
10 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 3-0521

The TMR-3 series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 300 mA
Ausgangsspannungsbereich ±5 VDC
Eingangsspannungsbereich 4,5-9 VDC
Leistung 3 W
Wirkungsgrad 78 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 21.8 mm
Breite 9.2 mm
Höhe 11.1 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei