TMR 3-0523 | TRACO POWER

DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-0523

Order No.: 26K2856
EAN: 4099891300043
MPN:
TMR 3-0523
Series: TMR 3
TMR 3-0523 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
23.06 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0622 €
10 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 3.

3.0 W version in miniature SIL package; Features: 2 : 1 extended-range input, regulated output, sustained short circuit-proof, extern on/off. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±0.5 % (single models), max. ±1.0 % (dual models). Residual ripple: 75 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1600 VDC. MTBF: min. 2.4 million h at +25 °C.

Input voltage range from 4.5 to 9.0 VDC.

Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 3-0523, 2 x OUT, ±15 VDC, ±100 mA, 81 %

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design SIP8
Width 9.2 mm
Input voltage AC 4,5-9 VDC
Height 11.1 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 3 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei