TMR 3-2411HI | TRACO POWER
DC/DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 82 % efficiency, TMR 3-2411HI
DC/DC converters, Traco TMR 3-2411HI
The TMR-3HI series is a new family of isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 600 mA | |
Design | SIP8 | |
Width | 9.2 mm | |
Input voltage AC | 18-36 VDC | |
Height | 11.1 mm | |
Isolation voltage | 3 kV | |
Length | 21.8 mm | |
Power | 3 W | |
efficiency | 82 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |