TMR 3-2413WIE | TRACO POWER
DC/DC converter, 9-36 VDC, 3 W, 1 output, 15 VDC, 81 % efficiency, TMR 3-2413WIE
DC/DC converters, Traco TMR 3-2413WIE
The TMR-3WIE series is a family of isolated 3 W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 200 mA | |
Design | SIP8 | |
Width | 9.2 mm | |
Input voltage AC | 9-36 VDC | |
Height | 11.1 mm | |
Isolation voltage | 1.5 kV | |
Length | 21.8 mm | |
Power | 3 W | |
efficiency | 81 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |