TMR 3-2421WI | TRACO POWER

DC converter, 9-36 VDC, 3 W, 2 outputs, ±5 VDC, 79 % efficiency, TMR 3-2421WI

Order No.: 26K1572
MPN:
TMR 3-2421WI
Series: TMR 3WI
TMR 3-2421WI TRACO POWER DC/DC Converters Image 1
TMR 3-2421WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
272.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.2629 €

DC/DC Converter, TMR 3-2421WI, TRACO POWER

The TMR 3-2421WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² of board space. An excellent efficiency allows -40° to +85°C operation temperatures.

Features

  • Excellent load and line regulation
  • Remote On/Off control
  • Short-circuit protection
Technical specifications
Number of outputs 2
Output current 300 mA
Output voltage DC ±5 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 79 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.1 mm
Height 11.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Original Packaging Stange mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei