TMR 3-2421WIR | TRACO POWER
DC converter, 9-36 VDC, 3 W, 2 outputs, ±5 VDC, 80 % efficiency, TMR 3-2421WIR
Unit Price (€ / pc.)
28.8932 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.89 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8932 €
10 pcs.
25.9896 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMR 3-2421WIR
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 300 mA | |
Ausgangsspannungsbereich | ±5 VDC | |
Eingangsspannungsbereich | 9-36 VDC | |
Leistung | 3 W | |
Wirkungsgrad | 80 % | |
Bauform | SIP8 | |
Isolationsspannung | 3 kV | |
Länge | 21.8 mm | |
Breite | 9.6 mm | |
Höhe | 11.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |