TMR 3-4811WI | TRACO POWER
DC converter, 18-75 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, TMR 3-4811WI
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMR 3..WI.
3.0 W version in miniature SIL package; Features: 4 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 30 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 1.7 million h at +25 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 3-4811WI, 1 x OUT, 5.0 VDC, 600 mA, 79 %
Technical specifications
Number of outputs | 1 | |
Output current | 600 mA | |
Output voltage DC | 5 VDC | |
Input voltage AC | 18-75 VDC | |
Power | 3 W | |
efficiency | 80 % | |
Design | SIP8 | |
Isolation voltage | 1.6 kV | |
Length | 21.8 mm | |
Width | 9.2 mm | |
Height | 11.1 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |