TMR 3-4812WI | TRACO POWER

DC converter, 18-75 VDC, 3 W, 1 output, 12 VDC, 81 % efficiency, TMR 3-4812WI

Order No.: 26K1582
EAN: 7613441033303
MPN:
TMR 3-4812WI
Series: TMR 3WI
TMR 3-4812WI TRACO POWER DC/DC Converters Image 1
TMR 3-4812WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
22.0626 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMR 3..WI.

3.0 W version in miniature SIL package; Features: 4 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 30 mVpp. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 1.7 million h at +25 °C.

Input voltage range from 18 to 75 VDC.

Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 3-4812WI, 1 x OUT, 12 VDC, 250 mA, 79 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 18-75 VDC
Power 3 W
efficiency 81 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No