TMR 3-4812WIR | TRACO POWER

DC converter, 18-75 VDC, 3 W, 1 output, 12 VDC, 82 % efficiency, TMR 3-4812WIR

Order No.: 32C3634
EAN: 4099891324698
MPN:
TMR 3-4812WIR
Series: TMR 3WIR
TMR 3-4812WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.4295 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
27.43 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4295 €
10 pcs.
24.6925 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 3-4812WIR

The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 250 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 3 W
Wirkungsgrad 82 %
Bauform SIP8
Isolationsspannung 3 kV
Länge 21.8 mm
Breite 9.6 mm
Höhe 11.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei