TMR 3-4822WISM | TRACO POWER
DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±12 VDC, 83 % efficiency, TMR 3-4822WISM
DC/DC converters, Traco TMR 3-4822WISM
The TMR 3WISM Series is a set of 3 Watt SMD DC/DC converters. They operate up to 65°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950-1 certification, 1’500 VDC I/O-isolation voltage, external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 125 mA | |
Design | SMD | |
Width | 14.9 mm | |
Input voltage AC | 18-75 VDC | |
Height | 8.7 mm | |
Isolation voltage | 1.5 kV | |
Length | 19 mm | |
Power | 3 W | |
efficiency | 83 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |