TMR 3-7212WIR | TRACO POWER

DC converter, 43-160 VDC, 3 W, 1 output, 12 VDC, 82 % efficiency, TMR 3-7212WIR

Order No.: 32C3643
EAN: 4099891324780
MPN:
TMR 3-7212WIR
Series: TMR 3WIR
TMR 3-7212WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
30.1546 € *
Available: 5 pcs.
Leadtime: 20 Weeks **
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
10 pcs.
27.1320 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 3-7212WIR

The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3’000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Technical specifications
Number of outputs 1
Output current 250 mA
Output voltage DC 12 VDC
Input voltage AC 43-160 VDC
Power 3 W
efficiency 82 %
Design SIP8
Isolation voltage 3 kV
Length 21.8 mm
Width 9.6 mm
Height 11.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei