TMR 4-1222 | TRACO POWER
4 Watt DC/DC converter, industrial, 2:1 input, cost efficient design, high op. temp., encaps. SIP-8
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
14.0777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 166 mA | |
Design | SIP8 | |
Width | 9.3 mm | |
Input voltage AC | 9-18 VDC | |
Height | 11.2 mm | |
Isolation voltage | 1.6 kV | |
Length | 21.8 mm | |
Power | 4 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |