TMR 4-2412WI | TRACO POWER

DC/DC converter, 9-36 VDC, 4 W, 1 output, 12 VDC, 83 % efficiency, TMR 4-2412WI

Order No.: 35C1641
EAN: 7613441063218
MPN:
TMR 4-2412WI
Series: TMR 4WI
TRACO POWER
TMR 4-2412WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
14.0777 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMR 4-2412WI, TRACO POWER

The TMR 4WI is a regulated 4 Watt DC/DC converter with 4:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this acts as an excellent gap closer between the more common 3 & 6 Watt converter. It offers a cost-efficient alternative to 5 and 6 Watt converter in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power). The intelligent design provides efficiencies up to 83% and a temperature range of -40°C to +70°C without derating which enables an unrestricted use of this converter in applications with demanding temperature requirements. Additionally, the integrated remote On/Off function offers a convenient way to control your application. Certified according to the latest IEC/EN/UL 62368-1 industrial standard the TMR 4WI is designed to deliver a high quality, cost efficient and compact solution for many applications.

Features

  • Wide 4:1 input voltage range
  • High efficiency up to 83%
  • Protection against short-circuit and over load
  • Fully regulated outputs
  • Remote On/Off control
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 333 mA
Design SIP8
Width 9.3 mm
Input voltage AC 9-36 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 4 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes