TMR 4-4811 | TRACO POWER

DC converter, 36-75 VDC, 4 W, 1 output, 5 VDC, 80 % efficiency, TMR 4-4811

Order No.: 35C1650
EAN: 7613441063140
MPN:
TMR 4-4811
Series: TMR 4
TMR 4-4811 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMR 4-4811, TRACO POWER

The TMR 4 is a regulated 4 Watt DC/DC converter with 2:1 input voltage range. It comes in a compact SIP-8 package featuring single and dual output models, I/O isolation voltage of 1600 VDC and protection against short-circuit and over load. Being a 4 Watt converter this acts as an excellent gap closer between the more common 3 & 6 Watt converter. It offers a cost-efficient alternative to 5 and 6 Watt converter in applications where a 3 Watt converter would operate at the absolute technical limits (e.g. output power). The intelligent design provides efficiencies up to 87% and a temperature range of -40°C to +70°C without derating which enables an unrestricted use of this converter in applications with demanding temperature requirements. Additionally, the integrated remote On/Off function offers a convenient way to control your application. Certified according to the latest IEC/EN/UL 62368-1 industrial standard the TMR 4 is designed to deliver a high quality, cost efficient and compact solution for many applications.

Features

  • Wide 2:1 input voltage range
  • High efficiency up to 87%
  • Protection against short-circuit and over load
  • Fully regulated outputs
  • Remote On/Off control
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 800 mA
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 4 W
Wirkungsgrad 80 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 21.8 mm
Breite 9.3 mm
Höhe 11.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes