TMR 4812 | TRACO POWER

DC converter, 36-75 VDC, 2 W, 1 output, 12 VDC, 83 % efficiency, TMR 4812

Order No.: 26K2734
EAN: 7613441033754
MPN:
TMR 4812
Series: TMR
TMR 4812 TRACO POWER DC/DC Converters Image 1
TMR 4812 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available in 7 Days: 160 pcs. - if ordered today
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco TMR.

2.0 W converter in SIL package; Features: 2 : 1 extended-range inputs, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: >1000 Mohm. MTBF: 2.3 million h at +25 °C.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 4812, 36 - 75 VDC, 1 x OUT 12 VDC/165 mA, 79 %

Technical specifications
Filter Property Value
Number of outputs 1
Output current 165 mA
Output voltage DC 12 VDC
Input voltage AC 36-75 VDC
Power 2 W
efficiency 83 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Country of origin TW
Original Packaging Bar with 10 pieces
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No