TMR 4821 | TRACO POWER

DC converter, 18-75 VDC, 2 W, 2 outputs, ±5 VDC, 80 % efficiency, TMR 4821

Order No.: 26K2754
EAN: 4099891299767
MPN:
TMR 4821
Series: TMR
TMR 4821 TRACO POWER DC/DC Converters Image 1
TMR 4821 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR.

2.0 W converter in SIL package; Features: 2 : 1 extended-range inputs, sustained short circuit-proof, regulated output, external On/Off. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±0.75 % (±1.0 % on dual output). Residual ripple: 50 mVpp. Temperature coefficient: ±0.1 %/K. Operating temperatures: –40 to +85 °C. I/O test voltage: 1000 VDC. Insulation resistance: >1000 Mohm. MTBF: 2.3 million h at +25 °C.

Technical attributes (type, input voltage range, output voltage/current, typical efficiency): TMR 4821, 36 - 75 VDC, 2 x OUT ±5.0 VDC/±200 mA, 71 %

Technical specifications
Number of outputs 2
Output current 200 mA
Output voltage DC ±5 VDC
Input voltage AC 18-75 VDC
Power 2 W
efficiency 80 %
Design SIP8
Isolation voltage 1.5 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei