TMR 6-0513 | TRACO POWER
DC converter, 4.5-9 VDC, 6 W, 1 output, 15 VDC, 84 % efficiency, TMR 6-0513
Unit Price (€ / pc.)
23.9428 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
10 pcs.
21.5509 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TMR 6.
6.0 W version in miniature SIL package; Features: 2 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. UL listed. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 50 mVpp. Operating temperatures: –40 to +65 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 2.4 million h at +25 °C.
Input voltage range from 4.5 to 9.0 VDC.
Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 6-0513, 1 x OUT, 15 VDC, 400 mA, 84 %
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 400 mA | |
Ausgangsspannungsbereich | 15 VDC | |
Eingangsspannungsbereich | 4,5-9 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 84 % | |
Bauform | SIP8 | |
Isolationsspannung | 1.6 kV | |
Länge | 21.8 mm | |
Breite | 9.1 mm | |
Höhe | 11.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |