TMR 6-0515 | TRACO POWER

DC converter, 4.5-9 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TMR 6-0515

Order No.: 33C845
EAN: 4099891335717
MPN:
TMR 6-0515
Series: TMR 6
TMR 6-0515 TRACO POWER DC/DC Converters Image 1
TMR 6-0515 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
23.9428 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
10 pcs.
21.5509 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 6.

6.0 W version in miniature SIL package; Features: 2 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. UL listed. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 50 mVpp. Operating temperatures: –40 to +65 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 2.4 million h at +25 °C.

Input voltage range from 4.5 to 9.0 VDC.

Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 6-0515, 1 x OUT, 24 VDC, 250 mA, 84 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 250 mA
Ausgangsspannungsbereich 24 VDC
Eingangsspannungsbereich 4,5-9 VDC
Leistung 6 W
Wirkungsgrad 84 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 21.8 mm
Breite 9.1 mm
Höhe 11.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei