TMR 6-1215 | TRACO POWER

DC converter, 9-18 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TMR 6-1215

Order No.: 33C855
EAN: 4099891335779
MPN:
TMR 6-1215
Series: TMR 6
TMR 6-1215 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.9428 € *
Available: 10 pcs.
Leadtime: 20 Weeks **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
10 pcs.
21.5509 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TMR 6.

6.0 W version in miniature SIL package; Features: 2 : 1 extended-range input, regulated output, low ripple, sustained short circuit-proof, extern on/off. UL listed. Control error: on input fluctuation max. ±0.2 %, on load fluctuation max. ±1.0 %. Residual ripple: max. 50 mVpp. Operating temperatures: –40 to +65 °C. I/O insulation voltage: 1500 VDC. MTBF: min. 2.4 million h at +25 °C.

Input voltage range from 9.0 to 18 VDC.

Technical attributes (number of outputs, output voltage, output current, efficiency): TMR 6-1215, 1 x OUT, 24 VDC, 250 mA, 84 %

Technical specifications
Number of outputs 1
Output current 250 mA
Output voltage DC 24 VDC
Input voltage AC 9-18 VDC
Power 6 W
efficiency 84 %
Design SIP8
Isolation voltage 1.6 kV
Length 21.8 mm
Width 9.1 mm
Height 11.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei