TMR 6-2410 | TRACO POWER

DC converter, 18-36 VDC, 4.3 W, 1 output, 3.3 VDC, 78 % efficiency, TMR 6-2410

Order No.: 35C1662
EAN: 7613441033976
MPN:
TMR 6-2410
Series: TMR 6
TMR 6-2410 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.54 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5382 €
10 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TMR 6-2410, TRACO POWER

The TMR-6 is a isolated 6W DC/DC converter module with regulated output, featuring wide 2:1 input voltage ranges. This product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² of board space. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of ths converter makes it an ideal solution for space critical applications.

Features

  • Wide 2:1 input voltage range
  • Continuous shor-circuit protection
  • High efficiency up to 86%
  • Remote On/Off control
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 1300 mA
Ausgangsspannungsbereich 3,3 VDC
Eingangsspannungsbereich 18-36 VDC
Leistung 4.3 W
Wirkungsgrad 78 %
Bauform SIP8
Isolationsspannung 1.6 kV
Länge 21.8 mm
Breite 9.1 mm
Höhe 11.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes